JPY | USD

Product Index > Discrete Semiconductor Products > Diodes - Bridge Rectifiers

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Technology
Clear
Voltage - Peak Reverse (Max)
Clear
Current - Average Rectified (Io)
Clear
Current - Reverse Leakage @ Vr
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
3 Remaining
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
Minimum Quantity Packaging Series Part Status Diode Type Technology Voltage - Peak Reverse (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Current - Reverse Leakage @ Vr Operating Temperature Mounting Type Package / Case Supplier Device Package
   
L6210 Datasheet L6210 - STMicroelectronics 497-3646-ND L6210 BRIDGE RECT 1P 50V 2A 16DIP 0 Available: 0
Obsolete
-
Tube
-
Obsolete Single Phase Schottky 50V 2A 1.2V @ 1A 1mA @ 40V 70°C (TA) Through Hole 16-DIP (0.300", 7.62mm) 16-PowerDIP
E-L6210 Datasheet E-L6210 - STMicroelectronics 497-8816-5-ND E-L6210 BRIDGE RECT 1P 50V 2A 16DIP 0 Available: 0
Obsolete
-
Tube
-
Obsolete Single Phase Schottky 50V 2A 1.2V @ 1A 1mA @ 40V 70°C (TA) Through Hole 16-DIP (0.300", 7.62mm) 16-PowerDIP
BF3510TV Datasheet BF3510TV - STMicroelectronics BF3510TV-ND BF3510TV BRIDGE RECT 1P 1KV 35A ISOTOP 0 Available: 0
Obsolete
-
Tray
-
Obsolete Single Phase Standard 1kV 35A
-
10µA @ 800V 150°C (TJ) QC Terminal ISOTOP ISOTOP®
Results per Page
Page 1/1

19:21:45 11/13/2019