Photo Not Available
AP72200WLCSP-20-EVM AP72200 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 7,362.00000 ¥7,362

Submit a request for quotation on quantities greater than those displayed.

AP72200WLCSP-20-EVM

Digi-Key Part Number 31-AP72200WLCSP-20-EVM-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP72200WLCSP-20-EVM
Copy  
Description DCDC CONV LV BUCK/BOOST EVAL
Copy  
Detailed Description

AP72200 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Box 
Part Status Active
Main Purpose DC/DC, Step Up or Down
Outputs and Type 1, Non-Isolated
Voltage - Output 2.6V ~ 5.14V
Current - Output 2A
Voltage - Input 2.3V ~ 5.5V
Regulator Topology Buck-Boost
Frequency - Switching 2.5MHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part AP72200
Base Part Number AP72200
 
Additional Resources
Standard Package 1
Other Names 31-AP72200WLCSP-20-EVM