Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Tail Type
Clear
Termination
Clear
Length - Overall
Clear
Accepts Pin Diameter
Clear
Accepts Square Pin Size
Clear
Mounting Hole Diameter
Clear
Flange Diameter
Clear
Socket Depth
Clear
Contact Material
Clear
Contact Finish
Clear
Contact Finish Thickness
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
9 Remaining
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
Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Accepts Square Pin Size Pin Hole Diameter Mounting Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
-
Photo Not Available 103865-001-ND CONN PIN RCPT 0 Available: 0
Standard Lead Time 10 Weeks
¥48,453.00000 1
Non-Stock
?
Minimum: 1
-
Minisert™ Active
-
-
-
-
-
-
-
-
-
-
-
-
-
75540-002 Datasheet 75540-002 - Amphenol ICC (FCI) 609-1012-2-ND CONN PIN RCPT .012-.022 SOLDER 0 Available: 0
Obsolete
-
Tape & Reel (TR)? Minisert™ Obsolete No Tail Solder 0.186" (4.72mm) 0.012" ~ 0.022" (0.30mm ~ 0.56mm)
-
-
0.050" ~ 0.060" (1.27mm ~ 1.52mm) 0.050" (1.27mm)
-
0.110" (2.79mm) Beryllium Copper Gold 30.0µin (0.76µm)
75540-002 Datasheet 75540-002 - Amphenol ICC (FCI) 609-1012-1-ND CONN PIN RCPT .012-.022 SOLDER 0 Available: 0
Obsolete
-
Cut Tape (CT)? Minisert™ Obsolete No Tail Solder 0.186" (4.72mm) 0.012" ~ 0.022" (0.30mm ~ 0.56mm)
-
-
0.050" ~ 0.060" (1.27mm ~ 1.52mm) 0.050" (1.27mm)
-
0.110" (2.79mm) Beryllium Copper Gold 30.0µin (0.76µm)
75060-012 Datasheet Photo Not Available 75060-012-ND CONN PIN RCPT .012-.022 SOLDER 0 Available: 0
Obsolete
-
Bulk? Minisert™ Obsolete No Tail Solder 0.186" (4.72mm) 0.012" ~ 0.022" (0.30mm ~ 0.56mm) 0.008" ~ 0.015" x 0.015" ~ 0.023" (0.20mm ~ 0.38mm x 0.20mm ~ 0.58mm)
-
0.050" ~ 0.058" (1.27mm ~ 1.47mm) 0.050" (1.27mm)
-
0.110" (2.79mm) Beryllium Copper Gold 30.0µin (0.76µm)
-
Photo Not Available 75315-001-ND CONN PIN RCPT .012-.022 SOLDER 0 Available: 0
Obsolete
-
Bulk? Minisert™ Obsolete No Tail Solder 0.180" (4.57mm) 0.012" ~ 0.022" (0.30mm ~ 0.56mm) 0.008" ~ 0.015" x 0.020" ~ 0.025" (0.20mm ~ 0.38mm x 0.51mm ~ 0.64mm)
-
0.050" ~ 0.058" (1.27mm ~ 1.47mm) 0.085" (2.16mm)
-
0.110" (2.79mm) Beryllium Copper Gold 30.0µin (0.76µm)
-
Photo Not Available 76693-002-ND CONN PIN RCPT .012-.022 SOLDER 0 Available: 0
Obsolete
-
Tape & Reel (TR)? Minisert™ Obsolete No Tail Solder 0.186" (4.72mm) 0.012" ~ 0.022" (0.30mm ~ 0.56mm) 0.008" ~ 0.015" x 0.020" ~ 0.025" (0.20mm ~ 0.38mm x 0.51mm ~ 0.64mm)
-
0.050" ~ 0.058" (1.27mm ~ 1.47mm) 0.050" (1.27mm)
-
0.140" (3.56mm) Beryllium Copper Gold 30.0µin (0.76µm)
75060-013 Datasheet Photo Not Available 75060-013-ND CONN PIN RCPT .012-.022 SOLDER 0 Available: 0
Obsolete
-
Bulk? Minisert™ Obsolete No Tail Solder 0.186" (4.72mm) 0.012" ~ 0.022" (0.30mm ~ 0.56mm) 0.008" ~ 0.015" x 0.015" ~ 0.023" (0.20mm ~ 0.38mm x 0.20mm ~ 0.58mm)
-
0.050" ~ 0.058" (1.27mm ~ 1.47mm) 0.050" (1.27mm)
-
0.110" (2.79mm) Beryllium Copper Gold 30.0µin (0.76µm)
75540-001 Datasheet Photo Not Available 75540-001-ND CONN PIN RCPT .012-.022 SOLDER 0 Available: 0
Obsolete
-
Tape & Reel (TR)? Minisert™ Obsolete No Tail Solder 0.186" (4.72mm) 0.012" ~ 0.022" (0.30mm ~ 0.56mm)
-
-
0.050" ~ 0.060" (1.27mm ~ 1.52mm) 0.050" (1.27mm)
-
0.110" (2.79mm) Beryllium Copper Gold 30.0µin (0.76µm)
75540-004 Datasheet Photo Not Available 75540-004-ND CONN PIN RCPT .012-.022 SOLDER 0 Available: 0
Obsolete
-
Tape & Reel (TR)? Minisert™ Obsolete No Tail Solder 0.186" (4.72mm) 0.012" ~ 0.022" (0.30mm ~ 0.56mm)
-
-
0.050" ~ 0.060" (1.27mm ~ 1.52mm) 0.050" (1.27mm)
-
0.110" (2.79mm) Beryllium Copper Gold 30.0µin (0.76µm)
Results per Page
Page 1/1

00:20:58 7/18/2019