Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Terminals - PC Pin Receptacles, Socket Connectors

Results: 3
3 Remaining
Filter Options:
Contact Finish
Clear
Contact Finish Thickness
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Accepts Square Pin Size Pin Hole Diameter Mounting Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
0300-1-15-01-47-27-10-0 Datasheet 0300-1-15-01-47-27-10-0 - Mill-Max Manufacturing Corp. ED5009-ND 0300-1-15-01-47-27-10-0 Mill-Max Manufacturing Corp. CONN PIN RCPT .025-.037 SOLDER 83,148 - Immediate Available: 83,148 ¥42.00000 1 Minimum: 1 Bulk 300 Active Standard Tail Solder 0.320" (8.13mm) 0.025" ~ 0.037" (0.64mm ~ 0.94mm) 0.025" (0.64mm) 0.051" (1.30mm) 0.042" (1.07mm) 0.078" (1.98mm) 0.040" (1.02mm) 0.180" (4.57mm) Beryllium Copper Gold 30.0µin (0.76µm)
0300-1-15-15-47-27-10-0 Datasheet 0300-1-15-15-47-27-10-0 - Mill-Max Manufacturing Corp. ED90074-ND 0300-1-15-15-47-27-10-0 Mill-Max Manufacturing Corp. CONN PIN RCPT .025-.037 SOLDER 14,697 - Immediate Available: 14,697 ¥52.00000 1 Minimum: 1 Bulk 300 Active Standard Tail Solder 0.320" (8.13mm) 0.025" ~ 0.037" (0.64mm ~ 0.94mm) 0.025" (0.64mm) 0.051" (1.30mm) 0.042" (1.07mm) 0.078" (1.98mm) 0.040" (1.02mm) 0.180" (4.57mm) Beryllium Copper Gold 30.0µin (0.76µm)
0300-1-15-01-47-01-10-0 Datasheet Photo Not Available 0300-115014701100-ND 0300-1-15-01-47-01-10-0 Mill-Max Manufacturing Corp. CONN PIN RCPT .025-.037 SOLDER 0 Available: 0
Standard Lead Time 5 Weeks
¥75.72900 1,000
Non-Stock
Minimum: 1,000
Bulk 300 Active Standard Tail Solder 0.320" (8.13mm) 0.025" ~ 0.037" (0.64mm ~ 0.94mm) 0.025" (0.64mm) 0.051" (1.30mm) 0.042" (1.07mm) 0.078" (1.98mm) 0.040" (1.02mm) 0.180" (4.57mm) Beryllium Copper Tin-Lead 200.0µin (5.08µm)
Results per Page
Page 1/1

22:42:29 8/5/2021