JPY | USD

Product Index > Connectors, Interconnects > Sockets for ICs, Transistors

Results: 162
162 Similar Products Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Number of Positions or Pins (Grid)
Clear
Pitch - Mating
Clear
Contact Finish - Mating
Clear
Contact Finish Thickness - Mating
Clear
Contact Material - Mating
Clear
Mounting Type
Clear
Features
Clear
Termination
Clear
Pitch - Post
Clear
Contact Finish Thickness - Post
Clear
Contact Material - Post
Clear
Housing Material
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
162 Similar Products Remaining

Manufacturer
Results per Page
Page 1/7
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
   
D01-9970642 Datasheet D01-9970642 - Harwin Inc. 952-1986-ND D01-9970642 CONN SOCKET SIP 6POS GOLD 2,070 - Immediate Available: 2,070 ¥67.00000 1 Minimum: 1 Tube D01-997 Active SIP 6 (1 x 6) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole
-
Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled -55°C ~ 125°C
D2816-42 Datasheet D2816-42 - Harwin Inc. 952-2211-ND D2816-42 CONN IC DIP SOCKET 16POS GOLD 2,116 - Immediate Available: 2,116 ¥156.00000 1 Minimum: 1 Tube D2 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Plastic -55°C ~ 125°C
D01-9972042 Datasheet D01-9972042 - Harwin Inc. 952-2538-ND D01-9972042 CONN SOCKET SIP 20POS GOLD 1,190 - Immediate Available: 1,190 ¥180.00000 1 Minimum: 1 Tube D01-997 Active SIP 20 (1 x 20) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole
-
Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled -55°C ~ 125°C
D01-9973242 Datasheet D01-9973242 - Harwin Inc. 952-1938-ND D01-9973242 CONN SOCKET SIP 32POS GOLD 1,071 - Immediate Available: 1,071 ¥272.00000 1 Minimum: 1 Tube D01-997 Active SIP 32 (1 x 32) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole
-
Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled -55°C ~ 125°C
D01-9953242 Datasheet D01-9953242 - Harwin Inc. 952-2537-ND D01-9953242 CONN SOCKET SIP 32POS GOLD 297 - Immediate Available: 297 ¥704.00000 1 Minimum: 1 Tube D01-995 Active SIP 32 (1 x 32) 0.100" (2.54mm) Gold 10.0µin (0.25µm) Beryllium Copper Through Hole
-
Wire Wrap 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled -55°C ~ 125°C
D2899-42 Datasheet D2899-42 - Harwin Inc. 952-3484-ND D2899-42 CONN IC DIP SOCKET 3POS GOLD 1,662 - Immediate Available: 1,662 ¥168.00000 1 Minimum: 1 Bulk D2 Active DIP, 0.3" (7.62mm) Row Spacing 3 (1 x 3), 2 Loaded 0.200" (5.08mm) Gold Flash Beryllium Copper Through Hole Closed Frame Solder 0.200" (5.08mm) Tin 196.9µin (5.00µm) Brass Polyamide (PA), Nylon, Glass Filled -55°C ~ 125°C
D2840-42 Datasheet D2840-42 - Harwin Inc. 952-2216-ND D2840-42 CONN IC DIP SOCKET 40POS GOLD 1,090 - Immediate Available: 1,090 ¥429.00000 1 Minimum: 1 Tube D2 Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Plastic -55°C ~ 125°C
D2928-42 Datasheet D2928-42 - Harwin Inc. 952-2748-ND D2928-42 CONN IC DIP SOCKET 28POS GOLD 356 - Immediate Available: 356 ¥313.00000 1 Minimum: 1 Tube D2 Active DIP, 0.3" (7.62mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Plastic -55°C ~ 125°C
D2924-42 Datasheet D2924-42 - Harwin Inc. 952-2747-ND D2924-42 CONN IC DIP SOCKET 24POS GOLD 440 - Immediate Available: 440 ¥327.00000 1 Minimum: 1 Tube D2 Active DIP, 0.6" (15.24mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Plastic -55°C ~ 125°C
D0816-42 Datasheet D0816-42 - Harwin Inc. 952-2744-ND D0816-42 CONN IC DIP SOCKET 16POS GOLD 498 - Immediate Available: 498 ¥359.00000 1 Minimum: 1 Bulk D0 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold 10.0µin (0.25µm) Beryllium Copper Through Hole Open Frame Wire Wrap 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled -55°C ~ 125°C
D2808-42 Datasheet D2808-42 - Harwin Inc. 952-2209-ND D2808-42 CONN IC DIP SOCKET 8POS GOLD 630 - Immediate Available: 630 ¥110.00000 1 Minimum: 1 Tube D2 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Plastic -55°C ~ 125°C
D2814-42 Datasheet D2814-42 - Harwin Inc. 952-2210-ND D2814-42 CONN IC DIP SOCKET 14POS GOLD 650 - Immediate Available: 650 ¥133.00000 1 Minimum: 1 Tube D2 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Plastic -55°C ~ 125°C
D2818-42 Datasheet D2818-42 - Harwin Inc. 952-2212-ND D2818-42 CONN IC DIP SOCKET 18POS GOLD 337 - Immediate Available: 337 ¥168.00000 1 Minimum: 1 Tube D2 Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Plastic -55°C ~ 125°C
D0808-42 Datasheet D0808-42 - Harwin Inc. 952-2539-ND D0808-42 CONN IC DIP SOCKET 8POS GOLD 232 - Immediate Available: 232 ¥177.00000 1 Minimum: 1 Bulk D0 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 10.0µin (0.25µm) Beryllium Copper Through Hole Open Frame Wire Wrap 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled -55°C ~ 125°C
D2820-42 Datasheet D2820-42 - Harwin Inc. 952-2213-ND D2820-42 CONN IC DIP SOCKET 20POS GOLD 158 - Immediate Available: 158 ¥182.00000 1 Minimum: 1 Tube D2 Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Plastic -55°C ~ 125°C
D2822-42 Datasheet D2822-42 - Harwin Inc. 952-2745-ND D2822-42 CONN IC DIP SOCKET 22POS GOLD 121 - Immediate Available: 121 ¥204.00000 1 Minimum: 1 Tube D2 Active DIP, 0.4" (10.16mm) Row Spacing 22 (2 x 11) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Plastic -55°C ~ 125°C
D2824-42 Datasheet D2824-42 - Harwin Inc. 952-2214-ND D2824-42 CONN IC DIP SOCKET 24POS GOLD 262 - Immediate Available: 262 ¥220.00000 1 Minimum: 1 Tube D2 Active DIP, 0.6" (15.24mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Plastic -55°C ~ 125°C
D2828-42 Datasheet D2828-42 - Harwin Inc. 952-2215-ND D2828-42 CONN IC DIP SOCKET 28POS GOLD 629 - Immediate Available: 629 ¥251.00000 1 Minimum: 1 Tube D2 Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Plastic -55°C ~ 125°C
D2832-42 Datasheet D2832-42 - Harwin Inc. 952-2746-ND D2832-42 CONN IC DIP SOCKET 32POS GOLD 602 - Immediate Available: 602 ¥295.00000 1 Minimum: 1 Tube D2 Active DIP, 0.6" (15.24mm) Row Spacing 32 (2 x 16) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Plastic -55°C ~ 125°C
D01-9933246 Datasheet D01-9933246 - Harwin Inc. 952-3900-ND
D01-9933246 CONN SOCKET SIP 32POS TIN 51 - Immediate Available: 51 ¥838.00000 1 Minimum: 1 Bulk D01-993 Active SIP 32 (1 x 32) 0.100" (2.54mm) Tin
-
Brass Through Hole
-
Solder Cup 0.100" (2.54mm) Tin
-
Brass Polyamide (PA46), Nylon 4/6, Glass Filled -55°C ~ 125°C
D01-9952042 Datasheet D01-9952042 - Harwin Inc. 952-1898-ND D01-9952042 CONN SOCKET SIP 20POS GOLD 0 Available: 0
Standard Lead Time 16 Weeks
¥505.00000 1 Minimum: 1 Tube D01-995 Active SIP 20 (1 x 20) 0.100" (2.54mm) Gold 10.0µin (0.25µm) Beryllium Copper Through Hole
-
Wire Wrap 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled -55°C ~ 125°C
D01-9970242 Datasheet Photo Not Available D01-9970242-ND D01-9970242 CONN SOCKET SIP 2POS GOLD 0 Available: 0
Standard Lead Time 14 Weeks
¥12.97092 24,000
Non-Stock
Minimum: 24,000
Bulk D01-997 Active SIP 2 (1 x 2) 0.100" (2.54mm) Gold Flash Beryllium Copper Threaded
-
Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled -55°C ~ 125°C
D01-9970342 Datasheet Photo Not Available D01-9970342-ND D01-9970342 CONN SOCKET SIP 3POS GOLD 0 Available: 0
Standard Lead Time 14 Weeks
¥17.03833 14,400
Non-Stock
Minimum: 14,400
Tube D01-997 Active SIP 3 (1 x 3) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole
-
Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled -55°C ~ 125°C
D01-9970442 Datasheet Photo Not Available D01-9970442-ND D01-9970442 CONN SOCKET SIP 4POS GOLD 0 Available: 0
Standard Lead Time 14 Weeks
¥18.95441 10,200
Non-Stock
Minimum: 10,200
Tube D01-997 Active SIP 4 (1 x 4) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole
-
Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled -55°C ~ 125°C
D01-9970542 Datasheet Photo Not Available D01-9970542-ND D01-9970542 CONN SOCKET SIP 5POS GOLD 0 Available: 0
Standard Lead Time 14 Weeks
¥23.45787 7,500
Non-Stock
Minimum: 7,500
Tube D01-997 Active SIP 5 (1 x 5) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole
-
Solder 0.100" (2.54mm) Tin 196.9µin (5.00µm) Brass Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled -55°C ~ 125°C
Results per Page
Page 1/7
|< < 1 2 3 4 5 >|

12:36:24 10/16/2019