Product Index > Connectors, Interconnects > Sockets for ICs, Transistors

Sockets for ICs, Transistors

Results: 349
349 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Type
Clear
Number of Positions or Pins (Grid)
Clear
Contact Finish - Mating
Clear
Contact Finish Thickness - Mating
Clear
Contact Finish - Post
Clear
Contact Finish Thickness - Post
Clear
Contact Material - Post
Clear
Housing Material
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
349 Remaining

Series
Results per Page
Page 1/14
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
   
115-93-328-41-001000 Datasheet 115-93-328-41-001000 - Mill-Max Manufacturing Corp. ED58283-ND 115-93-328-41-001000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 28POS GOLD 4,478 - Immediate Available: 4,478 ¥347.00000 1 Minimum: 1 Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-47-308-41-001000 Datasheet 115-47-308-41-001000 - Mill-Max Manufacturing Corp. ED11112-ND
115-47-308-41-001000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 8POS GOLD 1,713 - Immediate Available: 1,713 ¥75.00000 1 Minimum: 1 Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-43-308-41-003000 Datasheet 115-43-308-41-003000 - Mill-Max Manufacturing Corp. ED90208-ND 115-43-308-41-003000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 8POS GOLD 1,334 - Immediate Available: 1,334 ¥137.00000 1 Minimum: 1 Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-43-328-41-003000 Datasheet 115-43-328-41-003000 - Mill-Max Manufacturing Corp. ED90214-ND 115-43-328-41-003000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 28POS GOLD 3,042 - Immediate Available: 3,042 ¥340.00000 1 Minimum: 1 Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-43-328-41-001000 Datasheet 115-43-328-41-001000 - Mill-Max Manufacturing Corp. ED90203-ND 115-43-328-41-001000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 28POS GOLD 682 - Immediate Available: 682 ¥347.00000 1 Minimum: 1 Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-87-314-41-003101 Datasheet 115-87-314-41-003101 - Preci-Dip 1212-1045-ND 115-87-314-41-003101 Preci-Dip CONN IC DIP SOCKET 14POS GOLD 3,083 - Immediate Available: 3,083 ¥123.00000 1 Minimum: 1 Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled -55°C ~ 125°C
115-93-318-41-003000 Datasheet 115-93-318-41-003000 - Mill-Max Manufacturing Corp. ED5318-ND 115-93-318-41-003000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 18POS GOLD 2,894 - Immediate Available: 2,894 ¥252.00000 1 Minimum: 1 Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-93-324-41-003000 Datasheet 115-93-324-41-003000 - Mill-Max Manufacturing Corp. ED5324-ND 115-93-324-41-003000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 24POS GOLD 247 - Immediate Available: 247 ¥298.00000 1 Minimum: 1 Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-93-628-41-003000 Datasheet 115-93-628-41-003000 - Mill-Max Manufacturing Corp. ED5628-ND 115-93-628-41-003000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 28POS GOLD 236 - Immediate Available: 236 ¥340.00000 1 Minimum: 1 Tube 115 Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-93-328-41-003000 Datasheet 115-93-328-41-003000 - Mill-Max Manufacturing Corp. ED5328-ND 115-93-328-41-003000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 28POS GOLD 147 - Immediate Available: 147 ¥346.00000 1 Minimum: 1 Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-43-628-41-001000 Datasheet 115-43-628-41-001000 - Mill-Max Manufacturing Corp. ED90205-ND 115-43-628-41-001000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 28POS GOLD 180 - Immediate Available: 180 ¥353.00000 1 Minimum: 1 Tube 115 Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-93-632-41-003000 Datasheet 115-93-632-41-003000 - Mill-Max Manufacturing Corp. ED5632-ND 115-93-632-41-003000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 32POS GOLD 199 - Immediate Available: 199 ¥395.00000 1 Minimum: 1 Tube 115 Active DIP, 0.6" (15.24mm) Row Spacing 32 (2 x 16) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-43-632-41-003000 Datasheet 115-43-632-41-003000 - Mill-Max Manufacturing Corp. ED90219-ND 115-43-632-41-003000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 32POS GOLD 185 - Immediate Available: 185 ¥395.00000 1 Minimum: 1 Tube 115 Active DIP, 0.6" (15.24mm) Row Spacing 32 (2 x 16) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-93-632-41-001000 Datasheet 115-93-632-41-001000 - Mill-Max Manufacturing Corp. ED58326-ND 115-93-632-41-001000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 32POS GOLD 1,296 - Immediate Available: 1,296 ¥402.00000 1 Minimum: 1 Tube 115 Active DIP, 0.6" (15.24mm) Row Spacing 32 (2 x 16) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-43-640-41-003000 Datasheet 115-43-640-41-003000 - Mill-Max Manufacturing Corp. ED90220-ND 115-43-640-41-003000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 40POS GOLD 1,412 - Immediate Available: 1,412 ¥477.00000 1 Minimum: 1 Tube 115 Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-43-640-41-001000 Datasheet 115-43-640-41-001000 - Mill-Max Manufacturing Corp. ED90207-ND 115-43-640-41-001000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 40POS GOLD 158 - Immediate Available: 158 ¥501.00000 1 Minimum: 1 Tube 115 Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-43-422-41-003000 Datasheet 115-43-422-41-003000 - Mill-Max Manufacturing Corp. ED90215-ND 115-43-422-41-003000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 22POS GOLD 2,306 - Immediate Available: 2,306 ¥314.00000 1 Minimum: 1 Tube 115 Active DIP, 0.4" (10.16mm) Row Spacing 22 (2 x 11) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-47-308-41-003000 Datasheet 115-47-308-41-003000 - Mill-Max Manufacturing Corp. ED11113-ND
115-47-308-41-003000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 8POS GOLD 1,665 - Immediate Available: 1,665 ¥90.00000 1
Non-Stock
Minimum: 1
Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-43-308-41-001000 Datasheet 115-43-308-41-001000 - Mill-Max Manufacturing Corp. ED90197-ND 115-43-308-41-001000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 8POS GOLD 450 - Immediate Available: 450 ¥127.00000 1 Minimum: 1 Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-43-314-41-003000 Datasheet 115-43-314-41-003000 - Mill-Max Manufacturing Corp. ED90209-ND 115-43-314-41-003000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 14POS GOLD 948 - Immediate Available: 948 ¥192.00000 1 Minimum: 1 Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-93-314-41-003000 Datasheet 115-93-314-41-003000 - Mill-Max Manufacturing Corp. ED5314-ND 115-93-314-41-003000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 14POS GOLD 567 - Immediate Available: 567 ¥199.00000 1 Minimum: 1 Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-93-316-41-003000 Datasheet 115-93-316-41-003000 - Mill-Max Manufacturing Corp. ED5316-ND 115-93-316-41-003000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 16POS GOLD 408 - Immediate Available: 408 ¥219.00000 1 Minimum: 1 Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-93-624-41-003000 Datasheet 115-93-624-41-003000 - Mill-Max Manufacturing Corp. ED5624-ND 115-93-624-41-003000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 24POS GOLD 231 - Immediate Available: 231 ¥298.00000 1 Minimum: 1 Tube 115 Active DIP, 0.6" (15.24mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-47-314-41-001000 Datasheet 115-47-314-41-001000 - Mill-Max Manufacturing Corp. ED11114-ND
115-47-314-41-001000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 14POS GOLD 723 - Immediate Available: 723 ¥113.00000 1 Minimum: 1 Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-93-308-41-001000 Datasheet 115-93-308-41-001000 - Mill-Max Manufacturing Corp. ED58083-ND 115-93-308-41-001000 Mill-Max Manufacturing Corp. CONN IC DIP SOCKET 8POS GOLD 602 - Immediate Available: 602 ¥127.00000 1 Minimum: 1 Tube 115 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
Results per Page
Page 1/14
|< < 1 2 3 4 5 >|

10:08:10 9/21/2021