Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Receptacles, Female Sockets

Rectangular Connectors - Headers, Receptacles, Female Sockets

Results: 3
3 Remaining
Filter Options:
Series
Clear
Mounting Type
Clear
Termination
Clear
Contact Finish Thickness - Mating
Clear
Insulation Height
Clear
Contact Length - Post
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Style Number of Positions Number of Positions Loaded Pitch - Mating Number of Rows Row Spacing - Mating Mounting Type Termination Fastening Type Contact Finish - Mating Contact Finish Thickness - Mating Insulation Color Insulation Height Contact Length - Post Operating Temperature Material Flammability Rating Contact Finish - Post Mated Stacking Heights Ingress Protection Features Current Rating (Amps) Voltage Rating
   
8520-4500PL Datasheet 8520-4500PL - 3M MSPV20-ND 8520-4500PL 3M CONN RCPT 20POS 0.1 GOLD PCB 585 - Immediate Available: 585 ¥667.00000 1 Minimum: 1 Bulk 8500 Active Receptacle Female Socket Board to Board or Cable 20 All 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole Kinked Pin, Solder Push-Pull Gold 12.0µin (0.30µm) Gray 0.425" (10.80mm) 0.110" (2.79mm) -55°C ~ 105°C UL94 V-0 Gold
-
-
Polarizing Key 1A 1000V
9120-4500PL Datasheet 9120-4500PL - 3M 3M155853-ND 9120-4500PL 3M CONN RCPT 20POS 0.1 GOLD PCB 27 - Immediate Available: 27 ¥547.00000 1 Minimum: 1 Bulk 9100 Active Receptacle Female Socket Board to Board or Cable 20 All 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole Kinked Pin, Solder Push-Pull Gold 12.0µin (0.30µm) Gray 0.354" (9.00mm) 0.110" (2.79mm) -55°C ~ 105°C UL94 V-0 Gold
-
-
Polarizing Key 1A 1000V
5120-B7A2PL Datasheet 5120-B7A2PL - 3M 3M159602-ND 5120-B7A2PL 3M CONN RCPT 20POS 0.1 GOLD PCB R/A 0 Available: 0
Standard Lead Time 7 Weeks
¥1,168.00000 1 Minimum: 1 Bulk 5100 Active Receptacle Female Socket Board to Board or Cable 20 All 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole, Right Angle Solder Push-Pull Gold 30.0µin (0.76µm) Gray 0.350" (8.89mm) 0.102" (2.60mm) -55°C ~ 105°C UL94 V-0 Gold
-
-
Mounting Flange, Polarizing Key 1A 1000V
Results per Page
Page 1/1

22:38:52 9/21/2021