852-03/001 Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Non-Stock

852-03/001

Datasheet
Digi-Key Part Number 852-03/001-ND
Copy  
Manufacturer

Qualtek

Copy  
Manufacturer Part Number 852-03/001
Copy  
Description PWR ENT RCPT IEC320-C14 PANEL QC
Copy  
Detailed Description

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange

Copy  
Customer Reference
Documents & Media
Datasheets 852-03/001
Environmental Information Qualtek RoHS3 Cert
Qualtek CA Prop 65 Statement
Qualtek TSCA Statement
Featured Product AC Receptacles
HTML Datasheet 852-03/001
Product Attributes
Type Description Select All
Categories
Manufacturer Qualtek
Series 852
Packaging Bulk 
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 3A
Voltage - IEC 115/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Accomodates a Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 30.99mm x 23.11mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approval Agency CSA, UL, VDE
Base Part Number 852-03
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
California Prop 65
Frequently Bought Together
Additional Resources
Standard Package 84