JPY | USD
Favorite

Price & Procurement
1,902 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 134.00000 ¥134
10 129.60000 ¥1,296
25 95.08000 ¥2,377
50 92.92000 ¥4,646
100 90.75000 ¥9,075
250 82.10800 ¥20,527
500 79.94800 ¥39,974
1,000 69.14500 ¥69,145
5,000 61.79820 ¥308,991

Submit a request for quotation on quantities greater than those displayed.

SK-015A

Datasheet
Digi-Key Part Number 603-1269-ND
Copy  
Manufacturer

Delta Electronics

Copy  
Manufacturer Part Number SK-015A
Copy  
Description PWR ENT RCPT IEC320-C14 PNL SLDR
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange

Copy  
Customer Reference
Documents & Media
Datasheets SK Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series SK
Packaging Bulk 
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL 15A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Accomodates a Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Solder Eyelet
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection -
Approval Agency CCC, CSA, SEMKO, UL, VDE
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

703W-00/04

PWR ENT RCPT IEC320-C14 PANEL QC

Qualtek

¥92.00000 Details

703W-00/08

PWR ENT RCPT IEC320-C14 PANEL QC

Qualtek

¥98.00000 Details

EAC309X

PWR ENT RCPT IEC320-C14 PNL SLDR

Switchcraft Inc.

¥349.00000 Details

EAC305

PWR ENT RCPT IEC320-2-2F PANEL

Switchcraft Inc.

¥421.00000 Details

703W-00/06

PWR ENT RCPT IEC320-C14 PNL SLDR

Qualtek

¥92.00000 Details

703W-00/07

PWR ENT RCPT IEC320-C14 PANEL QC

Qualtek

¥98.00000 Details
Additional Resources
Standard Package 1,200
Other Names 603-1269
SK015A