Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

FFC, FPC (Flat Flexible) Connectors

Results: 5,604
5,604 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Flat Flex Type
Clear
Mounting Type
Clear
Connector/Contact Type
Clear
Number of Positions
Clear
Pitch
Clear
Termination
Clear
FFC, FCB Thickness
Clear
Height Above Board
Clear
Locking Feature
Clear
Cable End Type
Clear
Contact Material
Clear
Contact Finish
Clear
Housing Material
Clear
Actuator Material
Clear
Features
Clear
Voltage Rating
Clear
Operating Temperature
Clear
Material Flammability Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5,604 Remaining

Flat flexible cable
Part Status
Results per Page
Page 1/225
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
SFV12R-2STE1HLF Datasheet SFV12R-2STE1HLF - Amphenol ICC (FCI) 609-4308-2-ND SFV12R-2STE1HLF Amphenol ICC (FCI) CONN FFC TOP 12POS 0.50MM R/A 18,000 - Immediate Available: 18,000 ¥22.04400 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Flip Lock Notched or Tabbed Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV12R-2STE1HLF Datasheet SFV12R-2STE1HLF - Amphenol ICC (FCI) 609-4308-1-ND SFV12R-2STE1HLF Amphenol ICC (FCI) CONN FFC TOP 12POS 0.50MM R/A 23,750 - Immediate Available: 23,750 ¥51.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Flip Lock Notched or Tabbed Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV12R-2STE1HLF Datasheet SFV12R-2STE1HLF - Amphenol ICC (FCI) 609-4308-6-ND SFV12R-2STE1HLF Amphenol ICC (FCI) CONN FFC TOP 12POS 0.50MM R/A 23,750 - Immediate Available: 23,750 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Flip Lock Notched or Tabbed Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
1734592-6 Datasheet 1734592-6 - TE Connectivity AMP Connectors A144895TR-ND 1734592-6 TE Connectivity AMP Connectors CONN FPC BOTTOM 6POS 0.50MM R/A 64,000 - Immediate Available: 64,000 ¥27.90300 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
1734592-6 Datasheet 1734592-6 - TE Connectivity AMP Connectors A144895CT-ND 1734592-6 TE Connectivity AMP Connectors CONN FPC BOTTOM 6POS 0.50MM R/A 65,770 - Immediate Available: 65,770 ¥55.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
1734592-6 Datasheet 1734592-6 - TE Connectivity AMP Connectors A144895DKR-ND 1734592-6 TE Connectivity AMP Connectors CONN FPC BOTTOM 6POS 0.50MM R/A 65,770 - Immediate Available: 65,770 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
0512810594 Datasheet 0512810594 - Molex WM12846TR-ND 0512810594 Molex CONN FFC FPC 5POS 0.50MM R/A 45,000 - Immediate
24,000 - Factory Stock
Available: 45,000
¥32.79867 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810594 Datasheet 0512810594 - Molex WM12846CT-ND 0512810594 Molex CONN FFC FPC 5POS 0.50MM R/A 45,165 - Immediate
24,000 - Factory Stock
Available: 45,165
¥60.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810594 Datasheet 0512810594 - Molex WM12846DKR-ND 0512810594 Molex CONN FFC FPC 5POS 0.50MM R/A 45,165 - Immediate
24,000 - Factory Stock
Available: 45,165
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
1734592-8 Datasheet 1734592-8 - TE Connectivity AMP Connectors A100281TR-ND 1734592-8 TE Connectivity AMP Connectors CONN FPC BOTTOM 8POS 0.50MM R/A 20,000 - Immediate Available: 20,000 ¥34.88400 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
1734592-8 Datasheet 1734592-8 - TE Connectivity AMP Connectors A100281CT-ND 1734592-8 TE Connectivity AMP Connectors CONN FPC BOTTOM 8POS 0.50MM R/A 23,029 - Immediate Available: 23,029 ¥54.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
1734592-8 Datasheet 1734592-8 - TE Connectivity AMP Connectors A100281DKR-ND 1734592-8 TE Connectivity AMP Connectors CONN FPC BOTTOM 8POS 0.50MM R/A 23,029 - Immediate Available: 23,029 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
5051100592 Datasheet 5051100592 - Molex WM12361TR-ND 5051100592 Molex CONN FPC BOTTOM 5POS .5MM R/A 6,000 - Immediate Available: 6,000 ¥36.32367 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051100592 Datasheet 5051100592 - Molex WM12361CT-ND 5051100592 Molex CONN FPC BOTTOM 5POS .5MM R/A 6,797 - Immediate Available: 6,797 ¥67.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051100592 Datasheet 5051100592 - Molex WM12361DKR-ND 5051100592 Molex CONN FPC BOTTOM 5POS .5MM R/A 6,797 - Immediate Available: 6,797 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol ICC (FCI) 609-4306-2-ND SFV10R-2STE1HLF Amphenol ICC (FCI) CONN FFC TOP 10POS 0.50MM R/A 12,000 - Immediate Available: 12,000 ¥37.82600 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Flip Lock Notched or Tabbed Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol ICC (FCI) 609-4306-1-ND SFV10R-2STE1HLF Amphenol ICC (FCI) CONN FFC TOP 10POS 0.50MM R/A 12,164 - Immediate Available: 12,164 ¥81.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Flip Lock Notched or Tabbed Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol ICC (FCI) 609-4306-6-ND SFV10R-2STE1HLF Amphenol ICC (FCI) CONN FFC TOP 10POS 0.50MM R/A 12,164 - Immediate Available: 12,164 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Flip Lock Notched or Tabbed Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
0527930470 Datasheet 0527930470 - Molex WM3387TR-ND 0527930470 Molex CONN FPC TOP 4POS 1.00MM R/A 2,000 - Immediate Available: 2,000 ¥38.11900 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52793 Active FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.122" (3.10mm)
-
Straight Phosphor Bronze Tin Bismuth Polyphenylene Sulfide (PPS)
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0527930470 Datasheet 0527930470 - Molex WM3387CT-ND 0527930470 Molex CONN FPC TOP 4POS 1.00MM R/A 3,036 - Immediate Available: 3,036 ¥74.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52793 Active FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.122" (3.10mm)
-
Straight Phosphor Bronze Tin Bismuth Polyphenylene Sulfide (PPS)
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0527930470 Datasheet 0527930470 - Molex WM3387DKR-ND 0527930470 Molex CONN FPC TOP 4POS 1.00MM R/A 3,036 - Immediate Available: 3,036 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52793 Active FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.122" (3.10mm)
-
Straight Phosphor Bronze Tin Bismuth Polyphenylene Sulfide (PPS)
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
SFV6R-2STE1HLF Datasheet SFV6R-2STE1HLF - Amphenol ICC (FCI) 609-4333-2-ND SFV6R-2STE1HLF Amphenol ICC (FCI) CONN FFC FPC TOP 6POS 0.50MM R/A 18,000 - Immediate Available: 18,000 ¥38.38233 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Slide Lock Straight Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV6R-2STE1HLF Datasheet SFV6R-2STE1HLF - Amphenol ICC (FCI) 609-4333-1-ND SFV6R-2STE1HLF Amphenol ICC (FCI) CONN FFC FPC TOP 6POS 0.50MM R/A 21,386 - Immediate Available: 21,386 ¥82.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Slide Lock Straight Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV6R-2STE1HLF Datasheet SFV6R-2STE1HLF - Amphenol ICC (FCI) 609-4333-6-ND SFV6R-2STE1HLF Amphenol ICC (FCI) CONN FFC FPC TOP 6POS 0.50MM R/A 21,386 - Immediate Available: 21,386 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Slide Lock Straight Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
FFC2B28-24-G Datasheet FFC2B28-24-G - GCT 2073-FFC2B28-24-GTR-ND FFC2B28-24-G GCT 24W,0.5MM FFC CON,R/A,DUAL CONT, 12,000 - Immediate Available: 12,000 ¥38.40100 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
FFC2B28 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Tapered Copper Alloy Gold Thermoplastic Thermoplastic Solder Retention 30V -25°C ~ 85°C UL94 V-0
Results per Page
Page 1/225
|< < 1 2 3 4 5 >|

14:27:53 9/27/2021