JPY | USD

Photo Not Available
SLG.3K.303.CLAP Circular Connector Standard 3/3 Female Sockets/Male Pins Panel Mount
Non-Stock

SLG.3K.303.CLAP

Datasheet
Digi-Key Part Number SLG.3K.303.CLAP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SLG.3K.303.CLAP
Copy  
Description CONN ADAPTER 3P-3P F-M PNL MNT
Copy  
Detailed Description

Circular Connector Standard 3/3 Female Sockets/Male Pins Panel Mount

Copy  
Documents & Media
Datasheets Unipole, Multipole Catalog
HTML Datasheet Unipole, Multipole Catalog
Environmental Information LEMO RoHS3 Certfiicate
Product Attributes
Type Description Select All
Categories
Manufacturer LEMO
Series 3K
Packaging Bulk 
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 303
Shell Size - Insert (Convert To) 303
Number of Positions (Convert From) 3
Number of Positions (Convert To) 3
Mounting Type Panel Mount
Mounting Feature Bulkhead - Rear Side Nut
Fastening Type Push-Pull
Housing Material Brass
Housing Color Silver
Features Mounting Hardware
Ingress Protection IP68 - Dust Tight, Waterproof
Shielding Shielded
Includes 2 pcs - 1 Adapter, 1 Nut
Current Rating (Amps) 25A
Voltage Rating -
Operating Temperature -20°C ~ 80°C
Orientation (Convert From) L
Orientation (Convert To) G
Material Flammability Rating -
Housing Finish Chrome
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1