JPY | USD
Product Index > Capacitors > Electric Double Layer Capacitors (EDLC), Supercapacitors

Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 7
7 Remaining
Filter Options:
Capacitance
Clear
ESR (Equivalent Series Resistance)
Clear
Lifetime @ Temp.
Clear
Lead Spacing
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
7 Remaining
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
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Termination Mounting Type Package / Case Lead Spacing Size / Dimension Height - Seated (Max) Operating Temperature
   
FT0H474ZF Datasheet FT0H474ZF - KEMET 399-10803-ND FT0H474ZF KEMET CAP 470MF -20% +80% 5.5V T/H 4,176 - Immediate Available: 4,176 ¥470.00000 1 Minimum: 1 Bulk FT Active 470mF -20%, +80% 5.5V 6.5Ohm @ 1kHz
-
PC Pins Through Hole Radial, Can 0.200" (5.08mm) 0.650" Dia (16.50mm) 0.512" (13.00mm) -40°C ~ 85°C
FT0H105ZF Datasheet FT0H105ZF - KEMET 399-10810-ND FT0H105ZF KEMET CAP 1F -20% +80% 5.5V T/H 4,747 - Immediate Available: 4,747 ¥549.00000 1 Minimum: 1 Bulk FT Active 1F -20%, +80% 5.5V 3.5Ohm @ 1kHz
-
PC Pins Through Hole Radial, Can 0.300" (7.62mm) 0.846" Dia (21.50mm) 0.512" (13.00mm) -40°C ~ 85°C
FT0H225ZF Datasheet FT0H225ZF - KEMET 399-17214-ND FT0H225ZF KEMET CAP 2.2F -20% +80% 5.5V T/H 3,856 - Immediate Available: 3,856 ¥1,377.00000 1 Minimum: 1 Bulk FT Active 2.2F -20%, +80% 5.5V 1.8Ohm @ 1kHz
-
PC Pins Through Hole Radial, Can 0.400" (10.16mm) 1.122" Dia (28.50mm) 0.551" (14.00mm) -40°C ~ 85°C
FT0H224ZF Datasheet FT0H224ZF - KEMET 399-13107-ND FT0H224ZF KEMET CAP 220MF -20% +80% 5.5V T/H 237 - Immediate Available: 237 ¥443.00000 1 Minimum: 1 Bulk FT Active 220mF -20%, +80% 5.5V 10Ohm 1000 Hrs @ 85°C PC Pins Through Hole Radial, Can 0.200" (5.08mm) 0.571" Dia (14.50mm) 0.472" (12.00mm) -40°C ~ 85°C
FT0H335ZF Datasheet FT0H335ZF - KEMET 399-17215-ND FT0H335ZF KEMET CAP 3.3F -20% +80% 5.5V T/H 30 - Immediate Available: 30 ¥2,295.00000 1 Minimum: 1 Bulk FT Active 3.3F -20%, +80% 5.5V 1Ohm @ 1kHz
-
PC Pins Through Hole Radial, Can 0.591" (15.00mm) 1.437" Dia (36.50mm) 0.591" (15.00mm) -40°C ~ 85°C
FT0H104ZF Datasheet FT0H104ZF - KEMET 399-10795-ND FT0H104ZF KEMET CAP 100MF -20% +80% 5.5V T/H 0 Available: 0
Standard Lead Time 21 Weeks
¥319.00000 1 Minimum: 1 Bulk FT Active 100mF -20%, +80% 5.5V 16Ohm @ 1kHz
-
PC Pins Through Hole Radial, Can 0.200" (5.08mm) 0.453" Dia (11.50mm) 0.335" (8.50mm) -40°C ~ 85°C
FT0H565ZF Datasheet FT0H565ZF - KEMET 399-17216-ND FT0H565ZF KEMET CAP 5.6F -20% +80% 5.5V T/H 2 - Immediate Available: 2 ¥3,405.00000 1 Minimum: 1 Bulk FT Active 5.6F -20%, +80% 5.5V 600mOhm @ 1kHz
-
PC Pins Through Hole Radial, Can 0.787" (20.00mm) 1.752" Dia (44.50mm) 0.669" (17.00mm) -40°C ~ 85°C
Results per Page
Page 1/1

09:46:15 7/24/2021