Photo Not Available
GB015Z101MA6N 100pF ±20% 50V Ceramic Capacitor X7S Nonstandard SMD
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,000 172.11300 ¥344,226

Submit a request for quotation on quantities greater than those displayed.

GB015Z101MA6N

Datasheet
Digi-Key Part Number GB015Z101MA6N-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number GB015Z101MA6N
Copy  
Description CAP CER 100PF 50V X7S SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100pF ±20% 50V Ceramic Capacitor X7S Nonstandard SMD

Copy  
Customer Reference
Documents & Media
Datasheets Z Dielectric Series
HTML Datasheet Z Dielectric Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series GB
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 100pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Gold Flash Termination, Single Layer
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, SLCC
Package / Case Nonstandard SMD
Size / Dimension 0.015" L x 0.015" W (0.38mm x 0.38mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 400
Other Names Q6056744