Product Index > Capacitors > Aluminum Electrolytic Capacitors

Aluminum Electrolytic Capacitors

Results: 2
2 Remaining
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
2 Remaining

wr44
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
AEB106M2WR44T-F Datasheet AEB106M2WR44T-F - Cornell Dubilier Electronics (CDE) AEB106M2WR44T-F-ND AEB106M2WR44T-F Cornell Dubilier Electronics (CDE) CAP ALUM 10UF 20% 450V SMD 0 Available: 0
Standard Lead Time 60 Weeks
¥454.75200 250
Non-Stock
Minimum: 250
Tape & Reel (TR) AEB Active 10µF ±20% 450V
-
5000 Hrs @ 105°C -25°C ~ 105°C Polar
-
General Purpose 155mA @ 120Hz 310mA @ 100kHz 3 Ohms
-
0.709" Dia (18.00mm) 0.650" (16.50mm) 0.748" L x 0.748" W (19.00mm x 19.00mm) Surface Mount Radial, Can - SMD
AEB106M2WR44B-F Datasheet AEB106M2WR44B-F - Cornell Dubilier Electronics (CDE) AEB106M2WR44B-F-ND AEB106M2WR44B-F Cornell Dubilier Electronics (CDE) CAP ALUM 10UF 20% 450V SMD 0 Available: 0
Discontinued at Digi-Key
-
Bulk
Alternate Packaging
AEB Discontinued at Digi-Key 10µF ±20% 450V
-
5000 Hrs @ 105°C -25°C ~ 105°C Polar
-
General Purpose 155mA @ 120Hz 310mA @ 100kHz 3 Ohms
-
0.709" Dia (18.00mm) 0.650" (16.50mm) 0.748" L x 0.748" W (19.00mm x 19.00mm) Surface Mount Radial, Can - SMD
Results per Page
Page 1/1

02:34:51 10/18/2021