JPY | USD
Product Index > Capacitors > Aluminum Electrolytic Capacitors

Aluminum Electrolytic Capacitors

Results: 404
404 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Capacitance

Clear
Voltage - Rated
Clear
Lifetime @ Temp.
Clear
Polarization
Clear
Ripple Current @ Low Frequency

Clear
Ripple Current @ High Frequency

Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Surface Mount Land Size
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
404 Remaining
Results per Page
Page 17/17
|< 13 14 15 16 17 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
EEE-2AA3R3P Datasheet EEE-2AA3R3P - Panasonic Electronic Components PCE3970DKR-ND EEE-2AA3R3P CAP ALUM 3.3UF 20% 100V SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel® S Obsolete 3.3µF ±20% 100V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar AEC-Q200 Automotive 50mA @ 120Hz 85mA @ 10kHz
-
-
0.315" Dia (8.00mm) 0.244" (6.20mm) 0.327" L x 0.327" W (8.30mm x 8.30mm) Surface Mount Radial, Can - SMD
EEE-1HAR47NR Datasheet EEE-1HAR47NR - Panasonic Electronic Components PCE4300TR-ND EEE-1HAR47NR CAP ALUM 0.47UF 20% 50V SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) S Obsolete 0.47µF ±20% 50V
-
2000 Hrs @ 85°C -40°C ~ 85°C Bi-Polar AEC-Q200 Automotive 5mA @ 120Hz 8.5mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.213" (5.40mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-1HAR47NR Datasheet EEE-1HAR47NR - Panasonic Electronic Components PCE4300CT-ND EEE-1HAR47NR CAP ALUM 0.47UF 20% 50V SMD 0 Available: 0
Obsolete
-
Cut Tape (CT) S Obsolete 0.47µF ±20% 50V
-
2000 Hrs @ 85°C -40°C ~ 85°C Bi-Polar AEC-Q200 Automotive 5mA @ 120Hz 8.5mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.213" (5.40mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-1HAR47NR Datasheet EEE-1HAR47NR - Panasonic Electronic Components PCE4300DKR-ND EEE-1HAR47NR CAP ALUM 0.47UF 20% 50V SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel® S Obsolete 0.47µF ±20% 50V
-
2000 Hrs @ 85°C -40°C ~ 85°C Bi-Polar AEC-Q200 Automotive 5mA @ 120Hz 8.5mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.213" (5.40mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
Results per Page
Page 17/17
|< 13 14 15 16 17 > >|

19:57:04 7/10/2020