Photo Not Available
6-1194370-9 2 Conductor Multi-Conductor Cable White 20 AWG Braid
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,000 201.73250 ¥403,465

Submit a request for quotation on quantities greater than those displayed.

6-1194370-9

Datasheet
Digi-Key Part Number 6-1194370-9-ND
Copy  
Manufacturer

TE Connectivity Raychem Cable Protection

Copy  
Manufacturer Part Number 6-1194370-9
Copy  
Description 55A CABLE/SINGLE WALL
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 Conductor Multi-Conductor Cable White 20 AWG Braid

Copy  
Customer Reference
Documents & Media
Datasheets 55A6416 Drawing
HTML Datasheet 55A6416 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0111
Packaging Bulk 
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 20 AWG
Conductor Strand 19/32
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.133" (3.38mm)
Shield Type Braid
Length -
Jacket Color White
Ratings -
Features -
Voltage 600V
Operating Temperature 150°C
Usage -
Jacket (Insulation) Thickness 0.0050" (0.127mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material Copper, Silver Coated
Shield Coverage 85%
Notification May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Base Part Number 1194370
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 553041-000