JPY | USD

151-01310 Cable Clip, C-Type Black Fir Tree 0.472" ~ 0.591" (12.00mm ~ 15.00mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
6,000 37.90583 ¥227,435.00

Submit a request for quotation on quantities greater than those displayed.

151-01310

Datasheet
Digi-Key Part Number 1436-151-01310-ND
Copy  
Manufacturer

HellermannTyton

Copy  
Manufacturer Part Number 151-01310
Copy  
Description DUALFT6DOCK
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Clip, C-Type Black Fir Tree 0.472" ~ 0.591" (12.00mm ~ 15.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 151-01310
151-01310 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer HellermannTyton
Series FT
Packaging Bulk 
Part Status Active
Type Clip, C-Type
Type Attributes Open
Opening Size 0.472" ~ 0.591" (12.00mm ~ 15.00mm)
Mounting Type Fir Tree
Material Polyamide (PA66), Nylon 6/6
Color Black
Length 2.040" (51.82mm)
Width 0.660" (16.76mm)
Height 1.360" (34.54mm)
Panel Hole Size 0.260" ~ 0.272" (6.60mm ~ 6.90mm)
Material Thickness -
Material Flammability Rating -
Adhesive -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.020" ~ 0.240" (0.51mm ~ 6.10mm)
Base Part Number 151-01
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 2,000
Other Names 089306281211
1436-151-01310