Add To Favorites
V-USB-24-G11-1BB1 USB In-Vehicle Battery Charger 5V 3.15A
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 4,610.00000 ¥4,610
5 4,538.60000 ¥22,693
10 4,467.60000 ¥44,676
25 4,254.84000 ¥106,371
50 4,113.02000 ¥205,651
100 3,829.36000 ¥382,936
250 3,772.63200 ¥943,158

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 432-1329-ND
Copy   432-1329-ND
Quantity Available 272
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V-USB-24-G11-1BB1

Copy   V-USB-24-G11-1BB1
Description BATT CHRG USB IN-VEHICL 5V 3.15A
Copy   BATT CHRG USB IN-VEHICL 5V 3.15A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

USB In-Vehicle Battery Charger 5V 3.15A

Copy   USB In-Vehicle Battery Charger 5V 3.15A
Documents & Media
Datasheets V Charger Datasheet
Environmental Information RoHS3 Certificate
Featured Product V-Charger: V-Series Dual Port USB 2.0 Charger
Mfg CAD Models V-USB-24-G11-1BB1.(stp,igs)
Product Attributes Select All
Categories
Manufacturer Carling Technologies
Series V
Part Status Active
Type USB In-Vehicle
Battery Chemistry Mobile Devices
Battery Cell Size -
Number of Cells 1
Voltage - Nominal 5V
Charge Current - Max 3.15A
Charge Time -
Voltage - Input 12 ~ 24VDC
Power - Max -
Size / Dimension 3.40" L x 2.14" W x 1.06" H (86.33mm x 54.36mm x 26.92mm)
Mounting Type Chassis Mount
Termination Style USB A Receptacle (2)
Features LED Indicator, USB Pluggable
Operating Temperature -40°C ~ 60°C
Approvals -
Weight 54.43g
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 0685324510 - Molex | WM16793-ND DigiKey Electronics
  • 0685324510
  • Molex
  • BATT CHRG USB IN-VEHICLE 5V 2.4A
  • Unit Price ¥1,882.00000
  • WM16793-ND
  • 0685324462 - Molex | WM16795-ND DigiKey Electronics
  • 0685324462
  • Molex
  • BATT CHRG USB IN-VEHICLE 5V 2.4A
  • Unit Price ¥3,304.00000
  • WM16795-ND
  • 0795405015 - Molex | WM12217-ND DigiKey Electronics
  • 0795405015
  • Molex
  • BATT CHRG USB IN-VEHICLE 5V 1.5A
  • Unit Price ¥2,729.00000
  • WM12217-ND
  • AS234A-A - MPD (Memory Protection Devices) | AS234A-A-ND DigiKey Electronics
  • AS234A-A
  • MPD (Memory Protection Devices)
  • BATT CHARGER USB AUTO 5V 1A/2.4A
  • Unit Price ¥4,635.00000
  • AS234A-A-ND
  • V1D2GHNB-AAC00-000 - Carling Technologies | 432-1088-ND DigiKey Electronics
  • V1D2GHNB-AAC00-000
  • Carling Technologies
  • SWITCH ROCKER SPST 20A 12V
  • Unit Price ¥1,217.00000
  • 432-1088-ND
Additional Resources
Standard Package ? 1
Other Names 432-1329
USB-00000001
VUSB24G111BB1

15:02:26 7/23/2019