JPY | USD

Photo Not Available
PEEA-3000 Thumbwheel Switch BCD 0.1A @ 50VAC/DC Panel Mount, Snap-In
Non-Stock

PEEA-3000

Datasheet
Digi-Key Part Number CH182-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PEEA-3000
Copy  
Description SWITCH THUMB BCD 0.1A 50V
Copy  
Detailed Description

Thumbwheel Switch BCD 0.1A @ 50VAC/DC Panel Mount, Snap-In

Copy  
Documents & Media
Datasheets PE Series
Product Attributes
Type Description Select All
Categories
Manufacturer ZF Electronics
Series PE
Packaging Bulk 
Part Status Obsolete
Output Code BCD
Read Out 0 ~ 9
Number of Sections 1
Display Characters - Height 0.196" (5.00mm)
Actuator Type Pushwheel
Contact Rating @ Voltage 0.1A @ 50VAC/DC
Contact Material -
Contact Finish -
Mounting Type Panel Mount, Snap-In
Termination Style Card Edge/Solder Pad
End Caps Sold Separately
Section Width 0.300" (7.62mm)
Panel Cutout Dimensions -
Features -
Operating Temperature -20°C ~ 80°C
Depth Behind Flange 32.00mm
Housing Material -
Color Black
Electrical Life -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 480
Other Names 0T56-12M
0T56-12M0
CH182
PEEA3000
T56-12M
T56-12M0