JPY | USD
Favorite

Price & Procurement
245,408 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 19.00000 ¥19
10 16.00000 ¥160
100 6.25000 ¥625
1,000 2.61500 ¥2,615
2,500 2.39720 ¥5,993

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-100DTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 245,000 - Immediate
  • Unit Price: ¥2.17920
  • Cut Tape (CT)  : 311-100DCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 245,408 - Immediate
  • Unit Price: ¥19.00000

RT0603DRD07100RL

Datasheet
Digi-Key Part Number 311-100DDKR-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number RT0603DRD07100RL
Copy  
Description RES SMD 100 OHM 0.5% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RT
Packaging Digi-Reel® 
Part Status Active
Resistance 100 Ohms
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-100DDKR