JPY | USD
Favorite

Price & Procurement
18,259 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67
10 49.40000 ¥494
100 28.80000 ¥2,880
1,000 16.15300 ¥16,153
2,500 15.82720 ¥39,568

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : YAG4438TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥15.82700
  • Digi-Reel®  : YAG4438DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,259 - Immediate
  • Unit Price: Digi-Reel®

RT0603BRB0710KL

Datasheet
Digi-Key Part Number YAG4438CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT0603BRB0710KL
Copy  
Description RES SMD 10K OHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RT
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YAG4438CT