JPY | USD
Favorite

Price & Procurement
3,732,269 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.70000 ¥47
100 1.90000 ¥190
1,000 0.85000 ¥850
2,500 0.73800 ¥1,845

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-2.00KCRTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 3,730,000 - Immediate
  • Unit Price: ¥0.55460
  • Cut Tape (CT)  : 311-2.00KCRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,732,269 - Immediate
  • Unit Price: ¥12.00000

RC0805FR-072KL

Datasheet
Digi-Key Part Number 311-2.00KCRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0805FR-072KL
Copy  
Description RES SMD 2K OHM 1% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
PCN Other RC/AC 0603/0805/1206 Retraction 21/Feb/2014
EDA / CAD Models RC0805FR-072KL by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 2 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-2.00KCRDKR