JPY | USD
Favorite

Price & Procurement
11,496,437 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 5.30000 ¥53
100 2.17000 ¥217
1,000 0.97700 ¥977
2,500 0.84800 ¥2,120

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1.00HRTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 11,490,000 - Immediate
  • Unit Price: ¥0.63860
  • Cut Tape (CT)  : 311-1.00HRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,496,437 - Immediate
  • Unit Price: ¥12.00000

RC0603FR-071RL

Datasheet
Digi-Key Part Number 311-1.00HRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0603FR-071RL
Copy  
Description RES SMD 1 OHM 1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
PCN Other RC/AC 0603/0805/1206 22/Jan/2013
EDA / CAD Models RC0603FR-071RL by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 1 Ohms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

PHH1-KIT

RESISTOR KIT 1-7.5 1/10W 1100PCS

Yageo

¥3,835.00000 Details
Additional Resources
Standard Package 1
Other Names 311-1.00HRDKR