JPY | USD
Favorite

Price & Procurement
729,215 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 2.70000 ¥27
100 1.09000 ¥109
1,000 0.49000 ¥490
2,500 0.42520 ¥1,063

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-11.3KHRTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 725,000 - Immediate
  • Unit Price: ¥0.31820
  • Cut Tape (CT)  : 311-11.3KHRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 729,215 - Immediate
  • Unit Price: ¥12.00000

RC0603FR-0711K3L

Datasheet
Digi-Key Part Number 311-11.3KHRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0603FR-0711K3L
Copy  
Description RES SMD 11.3K OHM 1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

11.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
PCN Other RC/AC 0603/0805/1206 22/Jan/2013
EDA / CAD Models RC0603FR-0711K3L by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 11.3 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

PHH5-KIT

RES KIT 10K-97.6K 1/10W 5650PCS

Yageo

¥7,535.00000 Details
Additional Resources
Standard Package 1
Other Names 311-11.3KHRDKR