JPY | USD
Favorite

Price & Procurement
1,290 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 3.40000 ¥34
100 1.41000 ¥141
1,000 0.63300 ¥633
2,500 0.55000 ¥1,375
5,000 0.45420 ¥2,271

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-200KNTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥0.39450
  • Cut Tape (CT)  : 311-200KNCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,290 - Immediate
  • Unit Price: ¥12.00000

RC0201JR-07200KL

Datasheet
Digi-Key Part Number 311-200KNDKR-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number RC0201JR-07200KL
Copy  
Description RES SMD 200K OHM 5% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

200 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC_L
Packaging Digi-Reel® 
Part Status Active
Resistance 200 kOhms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RC0201-R-SKE24L

RESISTR KIT 0-10M 1/20W 12900PCS

Yageo

¥38,476.00000 Details
Additional Resources
Standard Package 1
Other Names 311-200KNDKR