JPY | USD
Favorite

PE2512FKE7W0R033L 33 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Price & Procurement
27,126 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 75.00000 ¥75
10 55.70000 ¥557
25 45.28000 ¥1,132
50 39.38000 ¥1,969
100 32.49000 ¥3,249
250 28.22000 ¥7,055
500 22.96800 ¥11,484
1,000 18.21800 ¥18,218

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : YAG2171TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥17.85050
  • Cut Tape (CT)  : YAG2171CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,126 - Immediate
  • Unit Price: ¥75.00000

PE2512FKE7W0R033L

Datasheet
Digi-Key Part Number YAG2171DKR-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number PE2512FKE7W0R033L
Copy  
Description RES 0.033 OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

33 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series PE
Packaging Digi-Reel® 
Part Status Active
Resistance 33 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YAG2171DKR