JPY | USD
Favorite

CS1206KKX7RCBB471 470pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
730 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 27.30000 ¥273
100 16.36000 ¥1,636
500 12.26800 ¥6,134
1,000 10.35900 ¥10,359

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3636-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥9.49233
  • Digi-Reel®  : 311-3636-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 730 - Immediate
  • Unit Price: Digi-Reel®

CS1206KKX7RCBB471

Datasheet
Digi-Key Part Number 311-3636-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CS1206KKX7RCBB471
Copy  
Description CAP CER 470PF 1KV X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

470pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets NPO, X7R Soft Termination
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CS
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3636-1