JPY | USD
Favorite

CC1812KKX7RYBB474 0.47µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
4,453 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 66.40000 ¥664
50 55.10000 ¥2,755
100 47.46000 ¥4,746
500 36.74200 ¥18,371

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3409-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥31.63800
  • Cut Tape (CT)  : 311-3409-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,453 - Immediate
  • Unit Price: ¥96.00000

CC1812KKX7RYBB474

Datasheet
Digi-Key Part Number 311-3409-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1812KKX7RYBB474
Copy  
Description CAP CER 0.47UF 250V X7R 1812
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.47µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3409-6