JPY | USD
Favorite

CC1812KKX7RCBB472 4700pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
3,275 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 94.00000 ¥94
10 69.50000 ¥695
50 55.64000 ¥2,782
100 47.70000 ¥4,770
500 37.75800 ¥18,879

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3407-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥28.93100
  • Cut Tape (CT)  : 311-3407-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,275 - Immediate
  • Unit Price: ¥94.00000

CC1812KKX7RCBB472

Datasheet
Digi-Key Part Number 311-3407-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1812KKX7RCBB472
Copy  
Description CAP CER 4700PF 1KV X7R 1812
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

4700pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3407-6