JPY | USD
Favorite

CC1812KKX7RBBB103 10000pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
4,040 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 94.00000 ¥94
10 69.10000 ¥691
50 55.24000 ¥2,762
100 47.35000 ¥4,735
500 37.48000 ¥18,740

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4560-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥31.56200
  • Cut Tape (CT)  : 311-4560-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,040 - Immediate
  • Unit Price: ¥93.00000

CC1812KKX7RBBB103

Datasheet
Digi-Key Part Number 311-4560-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1812KKX7RBBB103
Copy  
Description CAP CER 10000PF 500V X7R 1812
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10000pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4560-6