JPY | USD
Favorite

CC1808MKX7RDBB102 1000pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
7,894 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 86.00000 ¥86
10 63.30000 ¥633
50 50.62000 ¥2,531
100 43.40000 ¥4,340
500 34.35600 ¥17,178
1,000 28.93100 ¥28,931

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4543-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥27.12350
  • Cut Tape (CT)  : 311-4543-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,894 - Immediate
  • Unit Price: ¥94.00000

CC1808MKX7RDBB102

Datasheet
Digi-Key Part Number 311-4543-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1808MKX7RDBB102
Copy  
Description CAP CER 1000PF 2KV X7R 1808
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1000pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4543-6