CC1808JKNPODBN221 220pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Price & Procurement
9,372 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115
10 87.90000 ¥879
50 73.02000 ¥3,651
100 62.89000 ¥6,289
500 48.68000 ¥24,340
1,000 41.92000 ¥41,920

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-4532-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥39.21567
  • Digi-Reel®  : 311-4532-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,372 - Immediate
  • Unit Price: Digi-Reel®

CC1808JKNPODBN221

Datasheet
Digi-Key Part Number 311-4532-1-ND
Copy  
Manufacturer

YAGEO

Copy  
Manufacturer Part Number CC1808JKNPODBN221
Copy  
Description CAP CER 220PF 2KV C0G/NPO 1808
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

220pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer YAGEO
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4532-1