JPY | USD
Favorite

CC1210KKX7R9BB104 0.1µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
771 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 44.60000 ¥446
100 29.35000 ¥2,935
500 21.73800 ¥10,869
1,000 18.47700 ¥18,477

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4522-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥12.90500
  • Cut Tape (CT)  : 311-4522-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 771 - Immediate
  • Unit Price: ¥63.00000

CC1210KKX7R9BB104

Datasheet
Digi-Key Part Number 311-4522-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1210KKX7R9BB104
Copy  
Description CAP CER 0.1UF 50V X7R 1210
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4522-6