JPY | USD
Favorite

CC1210JKNPOCBN471 470pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
15,877 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90
10 66.30000 ¥663
50 53.06000 ¥2,653
100 45.48000 ¥4,548
500 36.00200 ¥18,001
1,000 30.31700 ¥30,317

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-4513-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥25.86133
  • Digi-Reel®  : 311-4513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,877 - Immediate
  • Unit Price: Digi-Reel®

CC1210JKNPOCBN471

Datasheet
Digi-Key Part Number 311-4513-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1210JKNPOCBN471
Copy  
Description CAP CER 470PF 1KV NPO 1210
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

470pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4513-1