JPY | USD
Favorite

CC1210JKNPO9BN472 4700pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
7,570 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 98.00000 ¥98
10 74.90000 ¥749
50 62.24000 ¥3,112
100 53.60000 ¥5,360
500 41.49400 ¥20,747
1,000 35.73100 ¥35,731

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-4511-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥31.46400
  • Digi-Reel®  : 311-4511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,570 - Immediate
  • Unit Price: Digi-Reel®

CC1210JKNPO9BN472

Datasheet
Digi-Key Part Number 311-4511-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1210JKNPO9BN472
Copy  
Description CAP CER 4700PF 50V NPO 1210
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

4700pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4511-1