JPY | USD
Favorite

CC1206ZRY5V7BB155 1.5µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Price & Procurement
14,073 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 52.20000 ¥522
100 34.31000 ¥3,431
500 25.41800 ¥12,709
1,000 21.60600 ¥21,606

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3529-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥15.09000
  • Cut Tape (CT)  : 311-3529-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,073 - Immediate
  • Unit Price: ¥74.00000

CC1206ZRY5V7BB155

Datasheet
Digi-Key Part Number 311-3529-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206ZRY5V7BB155
Copy  
Description CAP CER 1.5UF 16V Y5V 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1.5µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1.5µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3529-6