JPY | USD
Favorite

CC1206ZRY5V6BB475 4.7µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Price & Procurement
11,179 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 27.90000 ¥279
100 15.80000 ¥1,580
500 11.15600 ¥5,578
1,000 9.75900 ¥9,759

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-2008-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥6.80450
  • Cut Tape (CT)  : 311-2008-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,179 - Immediate
  • Unit Price: ¥41.00000

CC1206ZRY5V6BB475

Datasheet
Digi-Key Part Number 311-2008-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206ZRY5V6BB475
Copy  
Description CAP CER 4.7UF 10V Y5V 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

4.7µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-2008-6