JPY | USD
Favorite

CC1206ZRY5V6BB106 10µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Price & Procurement
43,744 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 20.10000 ¥201
100 11.39000 ¥1,139
500 8.04000 ¥4,020
1,000 7.03500 ¥7,035

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-2007-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥5.30225
  • Cut Tape (CT)  : 311-2007-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,744 - Immediate
  • Unit Price: ¥29.00000

CC1206ZRY5V6BB106

Datasheet
Digi-Key Part Number 311-2007-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206ZRY5V6BB106
Copy  
Description CAP CER 10UF 10V Y5V 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-2007-6