JPY | USD
Favorite

CC1206MRY5V9BB104 0.1µF ±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Price & Procurement
14,085 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 28.70000 ¥287
100 16.27000 ¥1,627
500 11.48400 ¥5,742
1,000 10.05000 ¥10,050

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-4504-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥7.00700
  • Digi-Reel®  : 311-4504-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,085 - Immediate
  • Unit Price: Digi-Reel®

CC1206MRY5V9BB104

Datasheet
Digi-Key Part Number 311-4504-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206MRY5V9BB104
Copy  
Description CAP CER 0.1UF 50V Y5V 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.1µF ±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4504-1