JPY | USD
Favorite

CC1206MRY5V7BB475 4.7µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Price & Procurement
14,449 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 25.40000 ¥254
50 16.94000 ¥847
100 14.40000 ¥1,440
500 10.16400 ¥5,082
1,000 8.89300 ¥8,893

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3458-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥7.12200
  • Digi-Reel®  : 311-3458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,449 - Immediate
  • Unit Price: Digi-Reel®

CC1206MRY5V7BB475

Datasheet
Digi-Key Part Number 311-3458-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206MRY5V7BB475
Copy  
Description CAP CER 4.7UF 16V Y5V 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

4.7µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3458-1