JPY | USD
Favorite

Price & Procurement
7,980 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 28.20000 ¥282
100 15.97000 ¥1,597
500 11.27600 ¥5,638
1,000 9.86800 ¥9,868

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3456-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥6.88025
  • Cut Tape (CT)  : 311-3456-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,980 - Immediate
  • Unit Price: ¥41.00000

CC1206MRY5V7BB105

Datasheet
Digi-Key Part Number 311-3456-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206MRY5V7BB105
Copy  
Description CAP CER 1UF 16V Y5V 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3456-6