JPY | USD
Favorite

CC1206MKX7R8BB225 2.2µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
13,121 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 31.60000 ¥316
100 18.97000 ¥1,897
500 14.22600 ¥7,113
1,000 12.01200 ¥12,012

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-2004-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥9.02133
  • Cut Tape (CT)  : 311-2004-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,121 - Immediate
  • Unit Price: ¥46.00000

CC1206MKX7R8BB225

Datasheet
Digi-Key Part Number 311-2004-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206MKX7R8BB225
Copy  
Description CAP CER 2.2UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2.2µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-2004-6