JPY | USD
Favorite

CC1206MKX7R6BB225 2.2µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
23,879 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 30.40000 ¥304
50 21.24000 ¥1,062
100 18.20000 ¥1,820
500 13.65200 ¥6,826
1,000 11.53000 ¥11,530

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-2001-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥9.92967
  • Digi-Reel®  : 311-2001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,879 - Immediate
  • Unit Price: Digi-Reel®

CC1206MKX7R6BB225

Datasheet
Digi-Key Part Number 311-2001-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206MKX7R6BB225
Copy  
Description CAP CER 2.2UF 10V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2.2µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-2001-1