JPY | USD
Favorite

CC1206KRX7RYBB102 1000pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
5,585 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 19.40000 ¥194
100 10.97000 ¥1,097
500 7.74800 ¥3,874
1,000 6.78000 ¥6,780

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4497-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥5.11150
  • Cut Tape (CT)  : 311-4497-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,585 - Immediate
  • Unit Price: ¥28.00000

CC1206KRX7RYBB102

Datasheet
Digi-Key Part Number 311-4497-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KRX7RYBB102
Copy  
Description CAP CER 1000PF 250V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1000pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4497-6