JPY | USD
Favorite

Price & Procurement
10,948 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 19.20000 ¥192
50 11.50000 ¥575
100 9.71000 ¥971
500 6.64400 ¥3,322
1,000 5.87800 ¥5,878

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-1166-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥5.11125
  • Digi-Reel®  : 311-1166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,948 - Immediate
  • Unit Price: Digi-Reel®

CC1206KRX7R9BB331

Datasheet
Digi-Key Part Number 311-1166-1-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC1206KRX7R9BB331
Copy  
Description CAP CER 330PF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

330pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC120600000000000

CAP KIT CER 2.7PF-0.68UF 500PCS

Yageo

¥27,089.00000 Details
Additional Resources
Standard Package 1
Other Names 311-1166-1