JPY | USD
Favorite

CC1206KRX7R7BB334 0.33µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
11,524 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 36.00000 ¥36
10 24.70000 ¥247
100 14.03000 ¥1,403
500 9.90400 ¥4,952
1,000 8.66700 ¥8,667

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4484-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥6.04425
  • Cut Tape (CT)  : 311-4484-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,524 - Immediate
  • Unit Price: ¥36.00000

CC1206KRX7R7BB334

Datasheet
Digi-Key Part Number 311-4484-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KRX7R7BB334
Copy  
Description CAP CER 0.33UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.33µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4484-6