JPY | USD
Favorite

CC1206KRX7R7BB104 0.1µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
16,013 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 19.10000 ¥191
100 9.63000 ¥963
500 6.59200 ¥3,296
1,000 5.83100 ¥5,831

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-4482-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥4.01425
  • Digi-Reel®  : 311-4482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,013 - Immediate
  • Unit Price: Digi-Reel®

CC1206KRX7R7BB104

Datasheet
Digi-Key Part Number 311-4482-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KRX7R7BB104
Copy  
Description CAP CER 0.1UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4482-1