JPY | USD
Favorite

CC1206KRX7R0BB332 3300pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
7,449 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 32.00000 ¥32
10 21.70000 ¥217
100 12.26000 ¥1,226
500 8.65600 ¥4,328
1,000 7.57400 ¥7,574

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1987-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 7,449 - Immediate
  • Unit Price: ¥5.70975
  • Cut Tape (CT)  : 311-1987-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,449 - Immediate
  • Unit Price: ¥32.00000

CC1206KRX7R0BB332

Datasheet
Digi-Key Part Number 311-1987-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KRX7R0BB332
Copy  
Description CAP CER 3300PF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

3300pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1987-6