JPY | USD
Favorite

Photo Not Available
CC1206KPX7R9BB331 330pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
60,000 3.62170 ¥217,302

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-1166-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥4.52700
  • Cut Tape (CT)  : 311-1166-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,124 - Immediate
  • Unit Price: ¥29.00000
  • Digi-Reel®  : 311-1166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,124 - Immediate
  • Unit Price: Digi-Reel®

CC1206KPX7R9BB331

Datasheet
Digi-Key Part Number 13-CC1206KPX7R9BB331TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KPX7R9BB331
Copy  
Description CAP CER X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

330pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 15,000
Other Names 13-CC1206KPX7R9BB331TR