JPY | USD
Favorite

CC1206KKX7RCBB681 680pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,740 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 34.50000 ¥345
100 20.69000 ¥2,069
500 15.52000 ¥7,760
1,000 13.10400 ¥13,104

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-4470-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥9.82567
  • Digi-Reel®  : 311-4470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,740 - Immediate
  • Unit Price: Digi-Reel®

CC1206KKX7RCBB681

Datasheet
Digi-Key Part Number 311-4470-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KKX7RCBB681
Copy  
Description CAP CER 680PF 1KV X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

680pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4470-1